Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.476 (S$0.5188) |
| 10+ | S$0.339 (S$0.3695) |
| 100+ | S$0.237 (S$0.2583) |
| 500+ | S$0.209 (S$0.2278) |
| 1000+ | S$0.193 (S$0.2104) |
| 5000+ | S$0.128 (S$0.1395) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.38 (S$2.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL41-75A
Order Code4730029
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage64.1V
Clamping Voltage Max103V
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Minimum Breakdown Voltage71.3V
Maximum Breakdown Voltage78.8V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
64.1V
Diode Case Style
DO-213AB (MELF)
Minimum Breakdown Voltage
71.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
103V
No. of Pins
2Pins
Maximum Breakdown Voltage
78.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
