Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoTPSMA6L5.0A-AQCopy
Manufacturer Standard Lead Time13 weeks
Order Code4730048
Your Part Number
4,692 In Stock
Need more?
4,692 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.626 (S$0.6823) |
| 10+ | S$0.446 (S$0.4861) |
| 100+ | S$0.309 (S$0.3368) |
| 500+ | S$0.273 (S$0.2976) |
| 1000+ | S$0.229 (S$0.2496) |
| 5000+ | S$0.168 (S$0.1831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$3.13 (S$3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoTPSMA6L5.0A-AQCopy
Manufacturer Standard Lead Time13 weeks
Order Code4730048
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-221AC (SMAF)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
DO-221AC (SMAF)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
