Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoZMD4.3
Order Code4730091
Your Part Number
Technical Datasheet
2,490 In Stock
Need more?
2490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.453 (S$0.4938) |
| 10+ | S$0.314 (S$0.3423) |
| 100+ | S$0.226 (S$0.2463) |
| 500+ | S$0.187 (S$0.2038) |
| 1000+ | S$0.127 (S$0.1384) |
| 5000+ | S$0.093 (S$0.1014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.26 (S$2.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoZMD4.3
Order Code4730091
Technical Datasheet
Zener Voltage Nom4.3V
Power Dissipation1W
Diode Case StyleDO-213AA (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
4.3V
Diode Case Style
DO-213AA (MiniMELF)
Operating Temperature Max
175°C
Product Range
-
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001