Print Page
TR0.75BL100
Wire, Tri-Rated, Blue, 24 x 0.2mm, 328 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDONCASTER
Manufacturer Part NoTR0.75BL100
Order Code4559676
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$62.540 (S$68.1686) |
| 5+ | S$50.710 (S$55.2739) |
| 10+ | S$43.630 (S$47.5567) |
| 25+ | S$42.760 (S$46.6084) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$62.54 (S$68.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDONCASTER
Manufacturer Part NoTR0.75BL100
Order Code4559676
Technical Datasheet
Jacket Material-
Jacket ColourBlue
Wire Gauge-
No. of Max Strands x Strand Size24 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
Conductor Area CSA0.75mm²
Voltage Rating1kVDC
Conductor MaterialPlain Annealed Copper
External Diameter2.8mm
Approval SpecificationBS 6231 Type CK, CSA C22.2 No. 127, CSA TEW, UL Subj 758/UL1015
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
-
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
1kVDC
External Diameter
2.8mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
24 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.75mm²
Conductor Material
Plain Annealed Copper
Approval Specification
BS 6231 Type CK, CSA C22.2 No. 127, CSA TEW, UL Subj 758/UL1015
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5