Print Page
A10027/64
JOBBER DRILL, HSS, 27/64"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DORMER |
|---|---|
| Manufacturer Part No | A10027/64Copy |
| Order Code | 1474201 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DORMER |
|---|---|
| Manufacturer Part No | A10027/64Copy |
| Order Code | 1474201 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Drill Bit Size Metric | 10.72mm |
| Drill Bit Size Imperial | 27/64" |
| Effective Length | 94mm |
| Overall Length | 142mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Drill Bit Size Metric | 10.72mm |
|---|---|
| Effective Length | 94mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Drill Bit Size Imperial | 27/64" |
|---|---|
| Overall Length | 142mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82075060 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |