Print Page
A1007/64
JOBBER DRILL, HSS, 7/64"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA1007/64
Order Code1375689
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA1007/64
Order Code1375689
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric2.78mm
Drill Bit Size Imperial7/64"
Effective Length33mm
Overall Length61mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
2.78mm
Effective Length
33mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
7/64"
Overall Length
61mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1