Print Page
A1009/32
JOBBER DRILL, HSS, 9/32"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DORMER |
|---|---|
| Manufacturer Part No | A1009/32Copy |
| Order Code | 1375700 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DORMER |
|---|---|
| Manufacturer Part No | A1009/32Copy |
| Order Code | 1375700 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Drill Bit Size Metric | 7.14mm |
| Drill Bit Size Imperial | 9/32" |
| Effective Length | 69mm |
| Overall Length | 109mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Drill Bit Size Metric | 7.14mm |
|---|---|
| Effective Length | 69mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Drill Bit Size Imperial | 9/32" |
|---|---|
| Overall Length | 109mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82075060 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |