Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURAKOOL |
|---|---|
| Manufacturer Part No | DEVR10-5061-S8-1012-R1/1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4705607 |
| Product Range | DEVR10 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$180.400 (S$196.636) |
| 5+ | S$176.800 (S$192.712) |
| 10+ | S$173.190 (S$188.7771) |
Price for:Each
Minimum: 1
Multiple: 1
S$180.40 (S$196.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURAKOOL |
|---|---|
| Manufacturer Part No | DEVR10-5061-S8-1012-R1/1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4705607 |
| Product Range | DEVR10 Series |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | Flange |
| Operating Voltage | 1kV |
| Contact Configuration | SPST-NO-DM |
| No. of Poles | 1 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | - |
| Coil Voltage VAC Nom | - |
| Coil Voltage VDC Nom | 12V |
| Switching Power AC1 | - |
| Load Current Resistive | 100A |
| Switching Current AC3 | - |
| Product Range | DEVR10 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 1kV |
| No. of Poles | 1 Pole |
| Switching Current AC1 | - |
| Coil Voltage VDC Nom | 12V |
| Load Current Resistive | 100A |
| Product Range | DEVR10 Series |
| Relay Mounting | Flange |
|---|---|
| Contact Configuration | SPST-NO-DM |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | - |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .19 |
