Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | CSK126ZPCopy |
| Order Code | 1377580 |
| Product Range | Duratool - Pozidriv Countersunk ZP Wood Screws |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | CSK126ZPCopy |
| Order Code | 1377580 |
| Product Range | Duratool - Pozidriv Countersunk ZP Wood Screws |
| Technical Datasheet | |
| Thread Size - Imperial | No.6 |
| Thread Size - Metric | 3.5mm |
| Screw Length | 13mm |
| Fastener Plating | Bright Zinc |
| Fastener Material | Steel |
| Screw Head Style | Flat / Countersunk Head Pozidriv |
| Product Range | Duratool - Pozidriv Countersunk ZP Wood Screws |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
Twin Threaded Wood screws hardened and zinc plated for greater protection against corrosion. Designed to be used where speed and accuracy are of importance, these screws will drive into all types of wood.
- Zinc plated and hardened twinthread woodscrews
- Countersunk Pozidriv head
- Suitable for use with all types of wood
Technical Specifications
| Thread Size - Imperial | No.6 |
|---|---|
| Screw Length | 13mm |
| Fastener Material | Steel |
| Product Range | Duratool - Pozidriv Countersunk ZP Wood Screws |
| Thread Size - Metric | 3.5mm |
|---|---|
| Fastener Plating | Bright Zinc |
| Screw Head Style | Flat / Countersunk Head Pozidriv |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73181290 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .147 |
