Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01473-100
Order Code4757018
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.020 (S$8.7418) |
| 100+ | S$6.160 (S$6.7144) |
| 250+ | S$5.990 (S$6.5291) |
| 500+ | S$5.840 (S$6.3656) |
| 1000+ | S$5.720 (S$6.2348) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$8.02 (S$8.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01473-100
Order Code4757018
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length2mm
Outer Diameter5mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Durable nylon spacers that allow you to maintain a constant distance between chassis and PCB, supplied in a pack of 100.
- High quality PCB spacer supports
- Natural/white colour
- Nylon 6.6 (Polyamide 6.6) UL94 V2 material
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
5mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
2mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001