Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$633.930 (S$690.9837) |
Product Information
Product Overview
160G is an averaging air flow grid extends over 50˝ to aid in air flow output checks. It utilizes 16 sensing points to provide precision sensing across its 16.5˝ (41.9 cm) length and width. The ball pivot joint and tightening nut allows the user to position the sensing grid at any angle in any direction for ease of use in hard to reach locations. The included colour coded tubing connects to the integral barbed fittings, providing a differential pressure signal to a gauge or manometer where the readings can be converted into a velocity or flow reading. Measure face air velocity on grills, diffusers, registers, exhaust hoods.
- Range: 1000 to 5000FPM (5 to 25m/s)
- 1/8 to 1/4˝ ID tubing connection
- Temperature limits: -40 to 257°F (-40 to 125°C)
Technical Specifications
Averaging Air Flow Grid
2%
6.35mm
Gauges, Manometers
No SVHC (04-Feb-2026)