
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,708.430 (S$1,862.1887) |
Product Information
Product Overview
2816-WP is a series 2800 current to pressure transducer which utilizes a closed loop pressure feedback system that closely controls output and compensates for vibration, mounting angle, temperature, and supply pressure variations. These characteristics make this unit ideal for field mounting on a valve. The control mechanism is a piezoceramic actuator encapsulated in a protective skin, which provides a constant defence against humidity and contaminants. These features make this unit ideal for use in demanding applications. The 2800 also comes in a NEMA 4X enclosure and is field reversible. It is FM and CSA approved intrinsically safe, as well. For ease of installation, this model has input and output ports on both the front and back and can be easily panel mounted. It is used for controlling valve actuators, pneumatic valve positioners, air cylinders, clutches, brakes, dampers, louvers and pumps.
- 4-20mA input signal
- 6-30psig (0.4-2.1bar) output
- Temperature limits: operating: -40 to 160°F (-40 to 71°C), storage: -40 to 200°F (-40 to 93°C)
- 1/4" female NPT process connection
- 1/2" female NPT electrical connection
- Air consumption of 0.025scfm (0.01l/s) at midrange typical
- Chromate-treated aluminium enclosure with epoxy paint
Technical Specifications
2800 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
