Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,284.430 (S$2,490.0287) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,284.43 (S$2,490.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No607-01
Order Code4289635
Product Range607 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Max0.1Inch-H2O
Voltage Rating36VDC
Port StyleDual Radial Barbed
Supply Current3.6mA
Product Range607 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
607-01 is a series 607 low range differential pressure transmitter that combines very low ranges with exceptional stability, reliability. Ultra-thinglass clad silicon diaphragm design resists shock and vibration, practically eliminates drift. Certification to NIST standards is included with each unit. Tough stainless steel housing is NEMA 2 rated to protect against moisture and dirt. Use with air and other compatible gases. Typical applications include leak detection, clean room control, lab and fume hood pressure control.
- Pressure range from 0-.10" water column
- Provide sensitivity to pressure change, resists vibration preventing drift and less accurate reading
- High stability at low pressure ranges provides exceptional accuracy and minimizing cost
- Stainless steel housing meets standards for lab and clean room applications
- 12 to 36VDC power requirements
- 4 to 20mA DC, 2-wire output signal
- 250ms max response time
- 3.6mA (min) current consumption
- Screw electrical connection
- Barbed stainless steel for 3/16˝ ID tubing process connection
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
0.1Inch-H2O
Port Style
Dual Radial Barbed
Product Range
607 Series
Pressure Measurement Type
Differential
Voltage Rating
36VDC
Supply Current
3.6mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592