
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 616KD-05-VCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289713 |
| Product Range | One-Touch 616KD Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$169.310 (S$184.5479) |
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 616KD-05-VCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289713 |
| Product Range | One-Touch 616KD Series |
| Technical Datasheet | |
| Sensor Output Type | Voltage |
| Pressure Measurement Type | Differential |
| Operating Pressure Max | 15Inch-H2O |
| Voltage Rating | 36VDC |
| Product Range | One-Touch 616KD Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
616KD-05-V is a series 616KD differential pressure transmitter with One-Touch® digital push- button calibration technology is designed for simplicity, making it the ideal choice for installers and maintenance professionals. This instrument not only alleviate cumbersome turn pots typically found in most transmitters, but eliminate entirely the need to span the instruments during calibration. With a single digital push-button, both ZERO AND SPAN are calibrated properly, nothing else is required. No additional reference pressure sources or separate calibration devices are necessary. Typical applications include air handlers, variable air volume, duct pressure and filter monitoring.
- Differential pressure transmitter range from 0 to 15" water column, selectable 0 to 10/0 to 5V O/P
- Simple calibration push-button sets back zero and span, saving time installing and over service life
- Cost effective, compact device suitable for OEM applications where space, simplicity, value are key
- Ranges and accuracy selection cover a range of applications minimizing components
- Barbed, dual size to fit 1/8" and 3/16" (3mm and 5mm) ID rubber or vinyl tubing
- NEMA 1 (IP20), tested to UL 2043 for plenum applications
- Vertical with pressure connections pointing down mounting orientation
- Screw-type terminal block electrical connections
- Temperature limits from 0 to 140°F (-17.8 to 60°C) and 2.0% FS accuracy
- CE compliance
Technical Specifications
| Sensor Output Type | Voltage |
|---|---|
| Operating Pressure Max | 15Inch-H2O |
| Product Range | One-Touch 616KD Series |
| Pressure Measurement Type | Differential |
|---|---|
| Voltage Rating | 36VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .068039 |
