
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 616KD-06Copy |
| Order Code | 4289714 |
| Product Range | 616KD Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 616KD-06Copy |
| Order Code | 4289714 |
| Product Range | 616KD Series |
| Technical Datasheet | |
| Pressure Type | Differential |
| Pressure Port Type | - |
| Sensor Output Type | Current |
| Operating Pressure Min | 0Inch-H2O |
| Pressure Measurement Type | Differential |
| Operating Pressure Max | 20Inch-H2O |
| Voltage Rating | 35VDC |
| Port Style | Dual Radial Barbed |
| Pressure Port Size | - |
| Transducer Connection / Termination | Terminal Block |
| Supply Current | 21mA |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Media Type | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid |
| Output Interface | - |
| Sensor Output Type | - |
| Housing Material | - |
| Operating Temperature Min | -17.8°C |
| Operating Temperature Max | 60°C |
| Product Range | 616KD Series |
| SVHC | To Be Advised |
Product Overview
616KD-06 is a series 616KD differential pressure transmitter with One-Touch® digital push- button calibration technology are designed for simplicity, making it the ideal choice for installers and maintenance professionals. This instrument not only alleviate cumbersome turn pots typically found in most transmitters, but eliminate entirely the need to span the instruments during calibration. With a single digital push-button, both ZERO AND SPAN are calibrated properly, nothing else is required. No additional reference pressure sources or separate calibration devices are necessary. Typical applications include air handlers, variable air volume, duct pressure and filter monitoring.
- Differential pressure transmitter range from 0 to 20" water column, 4-20mA output
- Simple calibration push-button sets back zero and span, saving time installing and over service life
- Cost effective, compact device suitable for OEM applications where space, simplicity, value are key
- Ranges and accuracy selection cover a range of applications minimizing components
- Barbed, dual size to fit 1/8" and 3/16" (3mm and 5mm) ID rubber or vinyl tubing
- NEMA 1 (IP20), tested to UL 2043 for plenum applications
- Vertical with pressure connections pointing down mounting orientation
- Screw-type terminal block electrical connections
- Temperature limits from 0 to 140°F (-17.8 to 60°C) and 2.0% FS accuracy
- CE compliance
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Sensor Output Type | Current |
| Pressure Measurement Type | Differential |
| Voltage Rating | 35VDC |
| Pressure Port Size | - |
| Supply Current | 21mA |
| Supply Voltage Max | - |
| Output Interface | - |
| Housing Material | - |
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
| Pressure Port Type | - |
|---|---|
| Operating Pressure Min | 0Inch-H2O |
| Operating Pressure Max | 20Inch-H2O |
| Port Style | Dual Radial Barbed |
| Transducer Connection / Termination | Terminal Block |
| Supply Voltage Min | - |
| Media Type | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid |
| Sensor Output Type | - |
| Operating Temperature Min | -17.8°C |
| Product Range | 616KD Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .58967 |
