Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,870.800 (S$2,039.172) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,870.80 (S$2,039.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No636-2
Order Code4289887
Product Range636 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Max100psi
Voltage Rating30VDC
Port Style1/2" FNPT
Product Range636 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
636-2 is a 636 series fixed range pressure transmitter. It is a low cost, stainless steel transmitter with ±0.30% accuracy. It is designed to continuously measure pressure for years in even the toughest environmental and media conditions. Transmitters are explosion-proof, (FM approved) and meet NACE standards for offshore applications. Application includes off-shore, process applications.
- Long service life and lower cost to maintain reduces total cost of ownership
- Explosion-proof housing for use in applications where protection of process and personnel is needed
- 4 to 20mA output, 0 to 100psi operating range, 0 to 7bar operating range
- 316L SS wetted materials, ±0.5% of upper range limit for six months stability
- Power requirements range from 12 to 30VDC
- 1/2˝ female NPT process connection, NEMA 4 (IP56) enclosure rating
- CSA, FM compliance
- Electronics (ambient) temperature limits range from -40 to 60°C, -20 to 180°F
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
100psi
Port Style
1/2" FNPT
SVHC
No SVHC (25-Jun-2025)
Pressure Measurement Type
Differential
Voltage Rating
30VDC
Product Range
636 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861826