Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No636D-2
Order Code4289891
Product Range636D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,752.410 (S$4,090.1269) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,752.41 (S$4,090.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No636D-2
Order Code4289891
Product Range636D Series
Technical Datasheet
Product Range636D Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
636D-2 is a series 636D fixed range differential pressure transmitter. It can be used for measuring pressures of liquids, gases & vapours. The NEMA 4 housing is an all 316 welded construction that is designed to withstand the harshest environmental conditions. With all 316L wetted materials, this transmitter is compatible with most media. CSA approved explosion-proof for Class I, Division 1, Groups B, C, and D; Class II, Groups E, F, and G; Class III. Typical applications include pump differential pressure, critical process monitoring and off shore applications.
- Range is 0-30PSID
- 4-20mA out
- Explosion-proof device for use in hazardous areas
- Versatile, high-accuracy device for liquid or gas support designs requiring precise measurements
- Two 1/2˝ female NPT process connections
- 2ft, 22AWG cable; 3/4˝ female NPT conduit electrical connections
- ±0.05 psi/90° rotation from horizontal mounting orientation
Technical Specifications
Product Range
636D Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.111301