Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No641RM-12
Order Code4288742
Product Range641 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,286.620 (S$1,402.4158) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,286.62 (S$1,402.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No641RM-12
Order Code4288742
Product Range641 Series
Technical Datasheet
Product Range641 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
641RM-12 is a series 641RM air velocity transmitter with remote probe. It features the same highly accurate heated mass flow sensor as the Series 641, with a remote probe construction. The units 6´ cable which connects the sensing probe with the electronic enclosure allows the enclosure to be mounted where it can be more easily accessed. Typical applications include exhaust stack flow monitoring, HVAC air velocity measurements, clean room ventilation monitoring, air control in drying processes and fan supply and exhaust tracking.
- 6ft cable and 12" probe length
- Output signal conditioning with digital filtering
- Install in tight spaces with compact design
- Easy setup with on-board buttons
- Field selectable ranges from 250FPM (1.25m/s) to 15,000FPM (75m/s) suit almost any application
- 4-20 mA output for use with most building management systems
- Selectable 0.5 to 15 (seconds) output filter
- Maximum 300mA current consumption and 600 ohm loop resistance
- Unit not position sensitive, probe must be aligned with airflow
- Screw terminal electrical connection
Technical Specifications
Product Range
641 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56699
