Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,382.840 (S$1,507.2956) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,382.84 (S$1,507.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No679-4
Order Code4290051
Product Range679 Series
Technical Datasheet
Product Range679 Series
SVHCLead (04-Feb-2026)
Product Overview
679-4 is a series 679 weatherproof pressure transmitter compatible with a wide range of gases and liquids, and is specially designed for weatherproof service (NEMA 4/IP56). The Model 679 can measure pressures with an accuracy of ±.25%. This model provides a 4-20mA output and is field adjustable.
- Range 0 to 500psi
- Overpressure of 1000psi
- Compatible with corrosive materials
- Temperature limit range from -40 to 260°F (-40 to 125°C) 10 to 90% RH, non-condensing
- Compensated temperature range from -4 to 176°F (-20 to 80°C)
- 1/4" male NPT process connection
- Aluminium enclosure
- Two 1/2" conduit ports electrical connection
Technical Specifications
Product Range
679 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967
