Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$69.870 (S$76.1583) |
Price for:Each
Minimum: 1
Multiple: 1
S$69.87 (S$76.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-260
Order Code4287852
Technical Datasheet
Accessory TypePressure Snubber
For Use WithPressure Instruments
SVHCNo SVHC (04-Feb-2026)
Product Overview
A-260 is an adjustable pressure snubber that protect pressure instruments against fluctuations, surges, spikes and fluid hammer. The fine thread adjustable valve allows you to fine tune harmful harmonic vibration from the fluid systems and isolate the instrument from process when service or replacement is necessary. Designed to provide fully field adjustable dampening. By using this you will alleviate surges and pulsations to assure steady pressure readings and extend the life of your instrument.
- 316 SS material
- 1/4˝ male/female NPT
- Pressure limits: 5690psi (392bar), temperature limits: -4 to 302°F (-20 to 150°C)
Technical Specifications
Accessory Type
Pressure Snubber
SVHC
No SVHC (04-Feb-2026)
For Use With
Pressure Instruments
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
