Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$133.350 (S$145.3515) |
Price for:Each
Minimum: 1
Multiple: 1
S$133.35 (S$145.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-306-A
Order Code4287868
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min-
Operating Pressure Max-
Contact Configuration-
Switching Voltage Max-
Switching Current Max-
Pressure Port Size-
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A-306-A is an outdoor static pressure sensor, includes 50' vinyl tubing, mounting bracket and hardware.
- Gray sensor
Technical Specifications
Pressure Type
-
Operating Pressure Min
-
Contact Configuration
-
Switching Current Max
-
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
-
Operating Pressure Max
-
Switching Voltage Max
-
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431