Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA-306.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285665
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$130.360 (S$142.0924) |
Price for:Each
Minimum: 1
Multiple: 1
S$130.36 (S$142.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-306.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285665
Technical Datasheet
Pressure Type-
Pressure Port TypeTube
Operating Pressure Min-
Contact Configuration-
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/8"
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
-
Operating Pressure Min
-
Switching Voltage Max
-
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
Tube
Contact Configuration
-
Switching Current Max
-
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
