Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,224.280 (S$1,334.4652) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,224.28 (S$1,334.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DPL110 is a dual point level switch maintains liquid level high and low limits by sensing the process liquids conductivity and can be used for dual point level control. Application includes food and beverage, caustics and acids, sumps, reservoirs, pharmaceuticals, boilers and steam generators, ponds, sewage and wastewater.
- Tank high/low control, conductivity technology
- Contains no moving parts to get stuck or wear out
- Easily adjustable sensitivity for added application flexibility
- DIN rail-mountable socket mount for easy install
- 1/8˝ dia, 24˝ (609.6 mm) L, standard electrodes
- 1˝ male NPT mounting, sensor head, 30 psig (2.06 bar) pressure limits
- 120VAC 50/60Hz power supply
- SPDT, 5A at 240VAC output
- Temperature limits is 100°C, NEMA 6 (IP67) probe enclosure
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.156661