Print Page
MSX-W12-PA-FC-LCD
Pressure Transmitter, Factory Calibration, Differential, Dual Axial Barbed, Same Side, 1250 Pa
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMSX-W12-PA-FC-LCDCopy
Manufacturer Standard Lead Time7 weeks
Order Code4906060
Product RangeMagnesense MSX Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$373.250 (S$406.8425) |
Price for:Each
Minimum: 1
Multiple: 1
S$373.25 (S$406.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMSX-W12-PA-FC-LCDCopy
Manufacturer Standard Lead Time7 weeks
Order Code4906060
Product RangeMagnesense MSX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min-
Operating Pressure Max1250Pa
Pressure Port Size-
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeAir, Non-Combustible Gas
Output Interface-
Sensor Output TypeAnalogue - Field Selectable
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMagnesense MSX Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Port Size
-
Supply Voltage Min
10VDC
Media Type
Air, Non-Combustible Gas
Sensor Output Type
Analogue - Field Selectable
Operating Temperature Min
-20°C
Product Range
Magnesense MSX Series
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Pressure Max
1250Pa
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
