Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$720.810 (S$785.6829) |
Price for:Each
Minimum: 1
Multiple: 1
S$720.81 (S$785.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TE-E-3 is a series TE Orifice plate flowmeter of PTFE construction. This Series can be used with gases, liquids, corrosive and high temperature fluids. It features 1-1/2" line size, 1.100" bore, 0.68 beta, water capacity: 320" D.P. W/C, 83.95 GPM flow, AIR CAPACITY: 212.18 SCFM at 14.7 PSIA, 363.93 SCFM at 20 PSIG, 697.39 SCFM at 100 PSIG, 2 LB weight. Typical applications include fluid flow rates in building water lines, boiler feedwater, cooling water, combustion or compressed air and steam flow.
- Mounted with standard flanges with no need of specialty flanges
- Reduced installation costs with simple installation by slipping the unit between standard flanges
- Easy access with corner type metering taps
- Long operation life with corrosion free material
- PTFE construction yields excellent chemical and weather resistance
- Proven through a wide range of applications for energy efficiency
- Low friction leading to minimum wear and long operation life
- Flame retardant without factory gaskets
Technical Specifications
Flow Rate Min
-
Supply Voltage Max
-
Product Range
TE Series
Port Size
6.35mm
Supply Voltage Min
-
Accuracy %
0.7%
SVHC
No SVHC (25-Jun-2025)
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001