Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAMENT
Manufacturer Part NoF10AC3H8LIAISD0Copy
Manufacturer Standard Lead Time7 weeks
Order Code4834374
Product RangeFGD10A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,662.400 (S$1,812.016) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,662.40 (S$1,812.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAMENT
Manufacturer Part NoF10AC3H8LIAISD0Copy
Manufacturer Standard Lead Time7 weeks
Order Code4834374
Product RangeFGD10A Series
Technical Datasheet
Gas TypePropane
Particle Count Max-
Accuracy-
Sampling Method-
Product RangeFGD10A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Propane
Accuracy
-
Product Range
FGD10A Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
