Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoEGJ1210AAT2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4588210
Product RangeEGJ1210 Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.460 (S$2.6814) |
| 10+ | S$2.110 (S$2.2999) |
| 25+ | S$1.950 (S$2.1255) |
| 50+ | S$1.800 (S$1.962) |
| 100+ | S$1.650 (S$1.7985) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.46 (S$2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEGJ1210AAT2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4588210
Product RangeEGJ1210 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeEGJ1210 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EGJ1210AAT2 is a compact, subminiature SPDT (Single Pole Double Throw) slide switch from E-Switch’s EGJ1210 series. It is designed for through-hole PCB mounting with a right-angle orientation, making it ideal for applications where space-saving and side-actuation are required. The switch supports an On-On (non-shorting) function, allowing it to toggle between two circuit paths. With a maximum current rating of 500 mA at 12 V DC, it is suitable for low-voltage, low-current applications in consumer electronics, instrumentation, and small appliances.
- Switch Type: Slide, SPDT
- Function: On-On (non-shorting)
- Mounting Style: PCB, Through Hole
- Termination Style: Solder terminals
- Current Rating: 500mA @ 12V DC
- Actuator Length: Approx. 2.5mm
- Switch Travel: ~1.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: ~200gf
- Orientation: Right Angle
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
12V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-On
Product Range
EGJ1210 Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
