Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPS1057AREDCopy
Manufacturer Standard Lead Time15 weeks
Order Code4928058
Product RangePS1057 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.690 (S$2.9321) |
| 10+ | S$2.470 (S$2.6923) |
| 25+ | S$2.280 (S$2.4852) |
| 50+ | S$2.140 (S$2.3326) |
| 100+ | S$2.090 (S$2.2781) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.69 (S$2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPS1057AREDCopy
Manufacturer Standard Lead Time15 weeks
Order Code4928058
Product RangePS1057 Series
Technical Datasheet
Product RangePS1057 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)11.3mm x 12.6mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PS1057 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
11.3mm x 12.6mm
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00614
