Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPZ4M2CRRW150.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3817614
Your Part Number
96 In Stock
Need more?
96 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$53.940 (S$58.7946) |
| 5+ | S$51.100 (S$55.699) |
| 10+ | S$48.270 (S$52.6143) |
| 25+ | S$45.430 (S$49.5187) |
| 50+ | S$43.680 (S$47.6112) |
| 100+ | S$41.470 (S$45.2023) |
| 250+ | S$41.090 (S$44.7881) |
| 5000+ | S$40.710 (S$44.3739) |
Price for:Each
Minimum: 1
Multiple: 1
S$53.94 (S$58.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPZ4M2CRRW150.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3817614
Technical Datasheet
Pushbutton Actuator StyleRound Flat
Actuator / Cap Colour-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC24V
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
-
Contact Voltage VDC
24V
Panel Cutout (H x W)
-
Actuator / Cap Colour
-
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
