Print Page
R6ABLKBLKFF
Rocker Switch, Faston Tab, On-Off, SPST, Non Illuminated, Panel, Snap-In, Black, R6 Series
534 In Stock
Need more?
534 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.660 (S$2.8994) |
| 10+ | S$2.250 (S$2.4525) |
| 25+ | S$2.170 (S$2.3653) |
| 50+ | S$2.070 (S$2.2563) |
| 100+ | S$1.830 (S$1.9947) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.66 (S$2.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | R6ABLKBLKFFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4051052 |
| Product Range | R6 Series |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Product Range | R6 Series |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 19.6mm |
| Panel Cutout Width | 7mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect |
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Product Range | R6 Series |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 7mm |
| Switch Terminals | Quick Connect |
| Contact Configuration | SPST |
|---|---|
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 10A |
| Contact Current DC Max | - |
| Panel Cutout Height | 19.6mm |
| Panel Cutout Diameter | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002835 |

