Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | R6ABLKBLKFF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2830624 |
| Your Part Number | |
| Technical Datasheet |
164 In Stock
Need more?
164 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.710 (S$2.9539) |
| 10+ | S$2.370 (S$2.5833) |
| 25+ | S$2.250 (S$2.4525) |
| 50+ | S$2.160 (S$2.3544) |
| 100+ | S$2.070 (S$2.2563) |
| 250+ | S$2.010 (S$2.1909) |
| 500+ | S$1.940 (S$2.1146) |
| 1000+ | S$1.870 (S$2.0383) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.71 (S$2.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | R6ABLKBLKFF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2830624 |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Panel Cutout Diameter | - |
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Contact Current AC Max | 10A |
| Contact Current DC Max | - |
| Contact Configuration | SPST |
|---|---|
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Panel Cutout Diameter | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002835 |
