Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRCA1913F2ABLKBLKNNCopy
Manufacturer Standard Lead Time16 weeks
Order Code4758049
Product RangeRCA1913 Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.240 (S$5.7116) |
| 10+ | S$4.520 (S$4.9268) |
| 25+ | S$4.420 (S$4.8178) |
| 50+ | S$4.120 (S$4.4908) |
| 100+ | S$3.930 (S$4.2837) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.24 (S$5.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRCA1913F2ABLKBLKNNCopy
Manufacturer Standard Lead Time16 weeks
Order Code4758049
Product RangeRCA1913 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRCA1913 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height13mm
Panel Cutout Width19.8mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
RCA1913F2ABLKBLKNN is a RCA1913 series rocker switch.
- 19mm x13mm panel cutout
- UL file number E194579, ENEC license ENEC-05335-A1
- Electrical life of 10,000 cycles
- Contact resistance of 20mohm maximum
- Insulation resistance of 100Mohm min at 500V DC
- Dielectric strength of 1,500V AC for 1 minute
- Ingress protection: full IP68
- Operating/storage temperature range from 0°C to 55°C
- Quick connect - 0.187” terminal, On-On function
- Black body and actuator
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
13mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
RCA1913 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
19.8mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
