Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP3502AREDCopy
Manufacturer Standard Lead Time22 weeks
Order Code4928047
Product RangeRP3502 Series
Your Part Number
775 In Stock
Need more?
775 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.160 (S$3.4444) |
| 10+ | S$2.730 (S$2.9757) |
| 25+ | S$2.580 (S$2.8122) |
| 50+ | S$2.470 (S$2.6923) |
| 100+ | S$2.260 (S$2.4634) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.16 (S$3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP3502AREDCopy
Manufacturer Standard Lead Time22 weeks
Order Code4928047
Product RangeRP3502 Series
Technical Datasheet
Product RangeRP3502 Series
Panel Cutout Diameter12.7mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RP3502 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.7mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
120V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00409
