Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | RP3502MBBLKCopy |
| Order Code | 5158903 |
| Product Range | RP3502 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.880 (S$6.4092) |
| 5+ | S$5.100 (S$5.559) |
| 10+ | S$4.810 (S$5.2429) |
| 20+ | S$4.610 (S$5.0249) |
| 50+ | S$4.300 (S$4.687) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.88 (S$6.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | RP3502MBBLKCopy |
| Order Code | 5158903 |
| Product Range | RP3502 Series |
| Technical Datasheet | |
| Product Range | RP3502 Series |
| Panel Cutout Diameter | 12.7mm |
| Contact Configuration | SPST-NC |
| Switch Operation | On-(Off) |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 120V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RP3502 Series |
|---|---|
| Contact Configuration | SPST-NC |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 3A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 12.7mm |
|---|---|
| Switch Operation | On-(Off) |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Colour | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01984 |
