Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | RR111C1121Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4358213 |
| Product Range | RR1 Series |
| Your Part Number | |
| Technical Datasheet |
2,972 In Stock
Need more?
2,972 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.680 (S$1.8312) |
| 10+ | S$1.450 (S$1.5805) |
| 25+ | S$1.370 (S$1.4933) |
| 50+ | S$1.310 (S$1.4279) |
| 100+ | S$1.120 (S$1.2208) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.68 (S$1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | RR111C1121Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4358213 |
| Product Range | RR1 Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Switch Mounting | Panel, Snap-In |
| Actuator / Cap Colour | Black |
| Product Range | RR1 Series |
| Contact Current AC Max | 16A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Panel Cutout Diameter | 20mm |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 16A |
| Contact Current DC Max | - |
| Panel Cutout Height | - |
| Panel Cutout Diameter | 20mm |
| SVHC | No SVHC (27-Jun-2018) |
| Contact Configuration | SPST |
|---|---|
| Switch Mounting | Panel, Snap-In |
| Product Range | RR1 Series |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Panel Cutout Width | - |
| Switch Terminals | Quick Connect |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004107 |
