Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | RR812C1121Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4358233 |
| Product Range | RR8 Series |
| Your Part Number | |
| Technical Datasheet |
2,979 In Stock
Need more?
2,979 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.240 (S$2.4416) |
| 10+ | S$1.940 (S$2.1146) |
| 25+ | S$1.830 (S$1.9947) |
| 50+ | S$1.760 (S$1.9184) |
| 100+ | S$1.660 (S$1.8094) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.24 (S$2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | RR812C1121Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4358233 |
| Product Range | RR8 Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | DPST |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | RR8 Series |
| Contact Current AC Max | 16A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Panel Cutout Diameter | 20mm |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 16A |
| Contact Current DC Max | - |
| Panel Cutout Height | - |
| Panel Cutout Diameter | 20mm |
| SVHC | No SVHC (27-Jun-2018) |
| Contact Configuration | DPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | RR8 Series |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Panel Cutout Width | - |
| Switch Terminals | Quick Connect |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00499 |
