Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TL3302BF180QGCopy |
| Order Code | 5158909 |
| Product Range | TL3302 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.868 (S$0.9461) |
| 50+ | S$0.797 (S$0.8687) |
| 100+ | S$0.719 (S$0.7837) |
| 250+ | S$0.647 (S$0.7052) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.68 (S$9.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TL3302BF180QGCopy |
| Order Code | 5158909 |
| Product Range | TL3302 Series |
| Technical Datasheet | |
| Product Range | TL3302 Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Rectangular Button |
| Actuating Force | 180gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6mm x 3.5mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | TL3302 Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 180gf |
| Switch Dimensions (L x W) | 6mm x 3.5mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Rectangular Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000327 |
