Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | ULV4FP3SS235Copy |
| Order Code | 4690033 |
| Product Range | ULV4 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.260 (S$38.4334) |
| 5+ | S$32.690 (S$35.6321) |
| 10+ | S$29.710 (S$32.3839) |
| 20+ | S$28.180 (S$30.7162) |
| 50+ | S$27.230 (S$29.6807) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.26 (S$38.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | ULV4FP3SS235Copy |
| Order Code | 4690033 |
| Product Range | ULV4 Series |
| Technical Datasheet | |
| Product Range | ULV4 Series |
| Panel Cutout Diameter | 19mm |
| Contact Configuration | SPDT |
| Switch Operation | On-On |
| Pushbutton Actuator Style | Round Flush |
| Actuator / Cap Colour | Stainless Steel |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Wire Leaded with Socket |
| Illumination Colour | Green |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
ULV4FP3SS235 is a ULV4 series anti-vandal switch. Applications/markets include commercial appliances, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.
- 19mm diameter panel cutout
- Electrical rating: 3A, 125/250V AC
- Electrical life: 50,000 cycles
- Contact resistance: 50mohm max at 1A, 12V DC
- Insulation resistance: 1,000Mohm min at 500V DC
- Dielectric strength: 2,000V AC for 1 minute
- Operating/storage temperature: -20°C to 55°C
- Moisture protection: IP67, agency approvals: cURus
- Flat actuator, detachable socket w/ wire leads 500mm long terminal
- 1P ON-ON function, stainless steel body/actuator, silver contact
Technical Specifications
| Product Range | ULV4 Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Round Flush |
| Contact Current AC Max | 3A |
| Contact Current DC Max | - |
| IP Rating | IP67 |
| Switch Terminals | Wire Leaded with Socket |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 19mm |
|---|---|
| Switch Operation | On-On |
| Actuator / Cap Colour | Stainless Steel |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Colour | Green |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0241 |
