Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | ULV8FWGSS341.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3106234 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.200 (S$38.368) |
| 5+ | S$32.380 (S$35.2942) |
| 10+ | S$29.550 (S$32.2095) |
| 25+ | S$27.940 (S$30.4546) |
| 50+ | S$26.330 (S$28.6997) |
| 100+ | S$25.150 (S$27.4135) |
| 250+ | S$23.790 (S$25.9311) |
| 5000+ | S$22.900 (S$24.961) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.20 (S$38.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | ULV8FWGSS341.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3106234 |
| Technical Datasheet | |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| Illumination Colour | Blue |
Technical Specifications
| Contact Current AC Max | 3A |
|---|---|
| Contact Current DC Max | - |
| IP Rating | IP67 |
| Contact Voltage VAC | 250V |
|---|---|
| Contact Voltage VDC | - |
| Illumination Colour | Blue |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .059875 |
