Print Page
QIT-628-S001-95
SOCKET IC, +0.1UF, 28WAY
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerE-TECH
Manufacturer Part NoQIT-628-S001-95
Order Code1217113
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product Range-
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
-
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003