Print Page
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$59.800 (S$65.182) |
| 5+ | S$58.610 (S$63.8849) |
| 10+ | S$57.410 (S$62.5769) |
| 20+ | S$56.220 (S$61.2798) |
Price for:Each
Minimum: 1
Multiple: 1
S$59.80 (S$65.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-556.0220Copy
Manufacturer Standard Lead Time12 weeks
Order Code4700494
Product Range14 Series
Technical Datasheet
No. of Switch Positions2 Position
Angle of Throw90°
Product Range14 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
2 Position
Product Range
14 Series
Angle of Throw
90°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024

