Print Page
83 In Stock
Need more?
83 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$155.080 (S$169.0372) |
| 2+ | S$152.890 (S$166.6501) |
| 3+ | S$150.700 (S$164.263) |
| 5+ | S$148.510 (S$161.8759) |
| 10+ | S$146.310 (S$159.4779) |
| 20+ | S$143.390 (S$156.2951) |
Price for:Each
Minimum: 1
Multiple: 1
S$155.08 (S$169.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-2P02.1E10.000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4699971
Product Range45 Series
Technical Datasheet
Product Range45 Series
Potentiometer MountingPanel Mount
Potentiometer TerminalsScrew
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
45 Series
Potentiometer Terminals
Screw
Operating Temperature Max
70°C
Potentiometer Mounting
Panel Mount
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06

