Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No46-2R0V.1010.000
Order Code4847073
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$111.020 (S$121.0118) |
| 5+ | S$108.530 (S$118.2977) |
| 10+ | S$106.550 (S$116.1395) |
Price for:Each
Minimum: 1
Multiple: 1
S$111.02 (S$121.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-2R0V.1010.000
Order Code4847073
Technical Datasheet
No. of Axes-
No. of Switch Positions4 Position
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
Handle StyleLever
Lever Travel-
Rotation Electrical Angle24°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Axes
-
Contact Current AC Max
-
Switch Terminals
Screw
Lever Travel
-
Product Range
-
No. of Switch Positions
4 Position
Contact Voltage AC Max
-
Handle Style
Lever
Rotation Electrical Angle
24°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148