82-6451.1124.B005
Vandal Resistant Switch, Bell, 82 Series, 22 mm, SPDT, Momentary, Round Flat Flush, Blue
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$83.560 (S$91.0804) |
| 5+ | S$81.890 (S$89.2601) |
| 10+ | S$80.220 (S$87.4398) |
| 20+ | S$78.550 (S$85.6195) |
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 82-6451.1124.B005Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4203862 |
| Product Range | 82 Series |
| Technical Datasheet | |
| Product Range | 82 Series |
| Panel Cutout Diameter | 22mm |
| Contact Configuration | SPDT |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flat Flush |
| Actuator / Cap Colour | Blue |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 240V |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 240V |
| IP Rating | IP65, IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Colour | Blue |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
82-6451.1124.B005 is an 82 series optimal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control. This series is resistant to vandalism and sealed for use in harsh environments. This innovatively designed switch series is protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes it ideally suited for exposed public use and industrial applications. It is ideal for ticketing and vending machines, machinery and factory equipment, food and beverage, elevators and people movers, access control and security systems, audio and video equipment, medical equipment, heavy duty and special vehicles buses and coaches and marine applications. It is approved by CE, CB, UL, C UL, CCC.
- Robust and attractive
- Excellent tactile feedback
- Long service life of <gt/>1 million cycles of operation
- 240VAC/DC maximum switching operating voltage, 17VAC/DC minimum switching operating voltage
- 3A AC/DC maximum switching operating current, 50mA AC/DC minimum switching operating current
- Operating temperature range from -30°C to +70°C
- 22mm diameter, bell laser engraving
- Flush/flat bezel/lens
- Plug-in connection /silver SE contacts, momentary switching action
- Ring illumination, blue colour LED, 24VAC/DC LED voltage
Technical Specifications
| Product Range | 82 Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Round Flat Flush |
| Contact Current AC Max | 3A |
| Contact Current DC Max | 3A |
| IP Rating | IP65, IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Blue |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 240V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Blue |
| SVHC | No SVHC (10-Jun-2022) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |

