Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No902-.000-00+200-4000-00Copy
Order Code141205
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerEAO
Manufacturer Part No902-.000-00+200-4000-00Copy
Order Code141205
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Contact ConfigurationDPDT
Switch Operation-
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40, IP65, IP67
Switch Mounting-
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
DPDT
Pushbutton Actuator Style
-
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP40, IP65, IP67
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01645
