Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBBS-2
Order Code1241950
Technical Datasheet
Voltage Rating VDC-
SVHCNo SVHC (17-Dec-2014)
Alternatives for BBS-2
1 Product Found
Product Overview
The BBS-2 is a 2A black fast-acting Supplemental Fuse with fiber tube and nickel-plated end caps. Color coded for maximum voltage rating. It is suitable for use with the control circuits, gaseous vapor fixtures and electronic circuits.
- For superior protection
- 1kA Interrupting rating
Applications
Industrial, Portable Devices
Technical Specifications
Voltage Rating VDC
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
