Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/MDL-3-RCopy |
| Order Code | 1838846 |
| Product Range | MDL |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/MDL-3-RCopy |
| Order Code | 1838846 |
| Product Range | MDL |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 3A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | MDL |
| Breaking Capacity Current AC | 100A |
Alternatives for BK/MDL-3-R
1 Product Found
Product Overview
The BK/MDL-3-R is a 3A Time-delay Fuse with ceramic tube and nickel-plated brass end caps. Time-delay allows close sizing on inductive circuits. The MDL fuse is UL listed product, which meets the standard 248-14.
- 0.057Ω Typical DC cold resistance
Applications
Industrial
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 100A |
| Fuse Current | 3A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | MDL |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
