Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1/MCRW500MA.
Order Code9511458
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125VAC
Product Range-
Voltage Rating VDC125VDC
Blow Characteristic-
Fuse Case Style-
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Product Range
-
Blow Characteristic
-
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
-
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037