Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | EKC25-125-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4855494 |
| Product Range | EKC25 Series |
| Your Part Number | |
| Technical Datasheet |
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$75.160 (S$81.9244) |
| 5+ | S$62.480 (S$68.1032) |
| 10+ | S$57.620 (S$62.8058) |
| 20+ | S$53.350 (S$58.1515) |
| 40+ | S$49.080 (S$53.4972) |
| 80+ | S$44.800 (S$48.832) |
Price for:Each
Minimum: 1
Multiple: 1
S$75.16 (S$81.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | EKC25-125-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4855494 |
| Product Range | EKC25 Series |
| Technical Datasheet | |
| Blow Characteristic | High Voltage |
| Fuse Current | 125A |
| Voltage Rating VDC | 1kV |
| Auto Blade Fuse Size | 74mm x 22mm x 25mm |
| Product Range | EKC25 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Blow Characteristic | High Voltage |
|---|---|
| Voltage Rating VDC | 1kV |
| Product Range | EKC25 Series |
| Fuse Current | 125A |
|---|---|
| Auto Blade Fuse Size | 74mm x 22mm x 25mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
