Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKCMCopy
Manufacturer Standard Lead Time6 weeks
Order Code4656493
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,137.210 (S$2,329.5589) |
| 5+ | S$2,094.470 (S$2,282.9723) |
| 10+ | S$2,051.730 (S$2,236.3857) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,137.21 (S$2,329.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKCMCopy
Manufacturer Standard Lead Time6 weeks
Order Code4656493
Technical Datasheet
Product Range-
Fuse Current-
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial1.9" x 8.75"
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
-
Voltage Rating VDC
-
Fuse Size Imperial
1.9" x 8.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.782006
